- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN4018-1R0Y
Description
+
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 3.7A 23mOhm DCR 1515 T/R
Search Keywords: SRN40181R0Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN4018-1R0Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:1 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:3.7 A
-
Maximum DC Resistance:0.023 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3,000
$0.1436
6,000
$0.1416
9,000
$0.1378
12,000
$0.1374
27,000
$0.1352
51,000
$0.1335
102,000 +
$0.1332
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT