- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN4018-150M
Description
+
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 11Q-Factor Ferrite 1A 264mOhm DCR 1515 T/R
Search Keywords: SRN4018150M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN4018-150M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1 A
-
Maximum DC Resistance:0.264 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,027
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3,000
$0.1567
6,000
$0.1551
9,000
$0.1547
12,000
$0.1543
27,000
$0.1539
51,000
$0.1513
102,000 +
$0.1509
Click for Quote
Log in
to unlock special pricing