Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN4018-100M

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.3A 180mOhm DCR 1515 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.3A 180mOhm DCR 1515 T/R
Search Keywords: SRN4018100M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN4018-100M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.3 A
  • Maximum DC Resistance:
    0.18 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN4018-100M RoHS compliant?
Yes, SRN4018-100M is RoHS compliant.
What is the lead time for SRN4018-100M?
The standard lead time for SRN4018-100M is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.1717
6,000
$0.1678
9,000
$0.1674
12,000
$0.1670
27,000
$0.1665
51,000
$0.1661
102,000 +
$0.1657
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!