- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN4012TA-220M
Description
+
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 10Q-Factor Ferrite 620mA 400mOhm DCR 1515 Automotive T/R
Search Keywords: SRN4012TA220M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN4012TA-220M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4500 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.62 A
-
Maximum DC Resistance:0.4(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4500
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
4,500
$0.1460
9,000
$0.1377
13,500
$0.1340
27,000
$0.1287
54,000
$0.1254
103,500 +
$0.1251
Click for Quote
Log in
to unlock special pricing