Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN4012TA-100M

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Ferrite 1.1A 180mOhm DCR 1515 Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Ferrite 1.1A 180mOhm DCR 1515 Automotive T/R
Search Keywords: SRN4012TA100M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN4012TA-100M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4500
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.1 A
  • Maximum DC Resistance:
    0.18(Typ) Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN4012TA-100M RoHS compliant?
Yes, SRN4012TA-100M is RoHS compliant.
What is the lead time for SRN4012TA-100M?
The standard lead time for SRN4012TA-100M is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180,000
Ships today, if you order in
Minimum Order Quantity:
4500
12 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,500
$0.1171
9,000
$0.1138
13,500
$0.1123
27,000
$0.1102
54,000
$0.1088
103,500
$0.1086
153,000 +
$0.1083
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!