- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN4012T-220M
Description
+
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 10Q-Factor Ferrite 620mA 400mOhm DCR 1515 T/R
Search Keywords: SRN4012T220M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN4012T-220M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4500 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.62 A
-
Maximum DC Resistance:0.4(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4500
Order Increment:
4500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,500
$0.1297
9,000
$0.1224
13,500
$0.1190
27,000
$0.1187
54,000
$0.1143
103,500
$0.1114
153,000 +
$0.1111
Click for Quote
Log in
to unlock special pricing