- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN3015TA-330M
Description
+
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 12Q-Factor Ferrite 450mA 800mOhm DCR 1212 Automotive T/R
Search Keywords: SRN3015TA330M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN3015TA-330M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:33 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.45 A
-
Maximum DC Resistance:0.8(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,000
$0.1910
4,000
$0.1855
6,000
$0.1803
8,000
$0.1753
10,000
$0.1749
26,000
$0.1684
50,000
$0.1641
100,000 +
$0.1637
Click for Quote
Log in
to unlock special pricing