Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN3015TA-1R5Y

Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 12Q-Factor Ferrite 2A 40mOhm DCR 1212 Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 12Q-Factor Ferrite 2A 40mOhm DCR 1212 Automotive T/R
Search Keywords: SRN3015TA1R5Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN3015TA-1R5Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    1.5 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2 A
  • Maximum DC Resistance:
    0.04(Typ) Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN3015TA-1R5Y RoHS compliant?
Yes, SRN3015TA-1R5Y is RoHS compliant.
What is the lead time for SRN3015TA-1R5Y?
The standard lead time for SRN3015TA-1R5Y is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1532
4,000
$0.1510
6,000
$0.1489
8,000
$0.1469
10,000
$0.1466
26,000
$0.1442
50,000
$0.1424
100,000 +
$0.1421
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!