- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN3015TA-150M
Bourns
SRN3015TA-150M
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 12Q-Factor Ferrite 700mA 320mOhm DCR 1212 Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 12Q-Factor Ferrite 700mA 320mOhm DCR 1212 Automotive T/R
Search Keywords: SRN3015TA150M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN3015TA-150M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.7 A
-
Maximum DC Resistance:0.32(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Frequently Asked Questions
Is SRN3015TA-150M RoHS compliant?
Yes, SRN3015TA-150M is RoHS compliant.
What is the lead time for SRN3015TA-150M?
The standard lead time for SRN3015TA-150M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
492,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
2,000
$0.1532
4,000
$0.1510
6,000
$0.1489
8,000
$0.1469
10,000
$0.1466
26,000
$0.1442
50,000
$0.1424
100,000 +
$0.1421
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT