Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN3015-4R7M

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 10Q-Factor Ferrite 1.4A 136mOhm DCR 1212 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 10Q-Factor Ferrite 1.4A 136mOhm DCR 1212 T/R
Search Keywords: SRN30154R7M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN3015-4R7M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    4.7 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.4 A
  • Maximum DC Resistance:
    136 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN3015-4R7M RoHS compliant?
Yes, SRN3015-4R7M is RoHS compliant.
What is the lead time for SRN3015-4R7M?
The standard lead time for SRN3015-4R7M is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,570
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1773
4,000
$0.1698
6,000
$0.1694
8,000
$0.1690
26,000
$0.1617
50,000
$0.1613
100,000 +
$0.1609
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!