- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN3015-1R0Y
Bourns
SRN3015-1R0Y
Inductor Power Semi-Shielded Wirewound 1uH 30% 1MHz 16Q-Factor Ferrite 2.35A 0.048Ohm DCR 1212 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN3015-1R0Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:1 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:2.35 A
-
Maximum DC Resistance:48 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded