Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN3015-150M

Inductor Power Semi-Shielded Wirewound 15uH 20% 1MHz 17Q-Factor Ferrite 800mA 422mOhm DCR 1212 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 15uH 20% 1MHz 17Q-Factor Ferrite 800mA 422mOhm DCR 1212 T/R
Search Keywords: SRN3015150M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRN3015-150M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 15 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 800 mA
Maximum DC Resistance: 422 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN3015-150M RoHS compliant?
Yes, SRN3015-150M is RoHS compliant.
What is the lead time for SRN3015-150M?
The standard lead time for SRN3015-150M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1498
4,000
$0.1483
6,000
$0.1479
8,000
$0.1476
26,000
$0.1472
50,000
$0.1468
100,000 +
$0.1465
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!