- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN3015-101M
Bourns
SRN3015-101M
Inductor Power - Semi-Shielded - Wirewound - 3 x 3 x 1.5mm - 100 µH - 1MHz - 290mA - 2.92 Ohm.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN3015-101M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:290 mA
-
Maximum DC Resistance:2.92 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded