- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN3012TA-220M
Bourns
SRN3012TA-220M
Inductor Power Semi-Shielded Wirewound 22uH 20% 1MHz 22Q-Factor Ferrite 0.61A 0.58Ohm DCR 1212 Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Semi-Shielded Wirewound 22uH 20% 1MHz 22Q-Factor Ferrite 0.61A 0.58Ohm DCR 1212 Automotive T/R
Search Keywords: SRN3012TA220M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN3012TA-220M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.61 A
-
Maximum DC Resistance:0.58(Typ) Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Frequently Asked Questions
Is SRN3012TA-220M RoHS compliant?
Yes, SRN3012TA-220M is RoHS compliant.
What is the lead time for SRN3012TA-220M?
The standard lead time for SRN3012TA-220M is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,000
$0.1389
4,000
$0.1346
6,000
$0.1332
8,000
$0.1262
26,000
$0.1203
50,000
$0.1200
100,000
$0.1197
150,000 +
$0.1194
Click for Quote
Log in
to unlock special pricing