- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN3010-6R8M
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
SRN3010-6R8M
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 7Q-Factor Ferrite 1.3A 312mOhm DCR 1212 T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 7Q-Factor Ferrite 1.3A 312mOhm DCR 1212 T/R
Search Keywords: SRN30106R8M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN3010-6R8M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.3 A
-
Maximum DC Resistance:312 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Frequently Asked Questions
Is SRN3010-6R8M discontinued?
Yes, SRN3010-6R8M from Bourns is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SRN3010-6R8M?
The recommended replacement for SRN3010-6R8M is SRN3010C-6R8M from Bourns, available from OnlineComponents.com.
Is SRN3010-6R8M RoHS compliant?
Yes, SRN3010-6R8M is RoHS compliant.
What is the lead time for SRN3010-6R8M?
The standard lead time for SRN3010-6R8M is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT