Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN3010-3R3M

Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 7Q-Factor Ferrite 1.8A 156mOhm DCR 1212 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 7Q-Factor Ferrite 1.8A 156mOhm DCR 1212 T/R
Search Keywords: SRN30103R3M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN3010-3R3M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    3.3 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.8 A
  • Maximum DC Resistance:
    156 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN3010-3R3M discontinued?
Yes, SRN3010-3R3M from Bourns is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SRN3010-3R3M?
The recommended replacement for SRN3010-3R3M is SRN3010C-3R3M from Bourns, available from OnlineComponents.com.
Is SRN3010-3R3M RoHS compliant?
Yes, SRN3010-3R3M is RoHS compliant.
What is the lead time for SRN3010-3R3M?
The standard lead time for SRN3010-3R3M is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately Buy all 190 in-stock or the regular minimum order quantity of 2000
Stock lot only:
190
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3109
2,000
$0.2826
4,000
$0.2737
6,000
$0.2723
8,000
$0.2624
26,000
$0.2495
50,000
$0.2483
100,000 +
$0.2470
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!