- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN3010-1R5Y
Bourns
SRN3010-1R5Y
Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 7Q-Factor Ferrite 2A 91mOhm DCR 1212 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SRN3010-1R5Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Inductance: | 1.5 uH |
| Type: | Power |
| Tolerance: | 30 % |
| Technology: | Wirewound |
| Maximum DC Current: | 2 A |
| Maximum DC Resistance: | 91 mOhm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Semi-Shielded |
-
This product is discontinued, but still in stock.