- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN3010-150M
Description
+
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 11Q-Factor Ferrite 800mA 612mOhm DCR 1212 T/R
Search Keywords: SRN3010150M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN3010-150M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.8 A
-
Maximum DC Resistance:0.612 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.