Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN2512-1R5M

Inductor Power Semi-Shielded Wirewound 1.5uH 20% 1MHz 10Q-Factor Ferrite 2.5A 96mOhm DCR 1008 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 1.5uH 20% 1MHz 10Q-Factor Ferrite 2.5A 96mOhm DCR 1008 T/R
Search Keywords: SRN25121R5M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRN2512-1R5M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 1.5 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 2.5 A
Maximum DC Resistance: 0.096 Ohm
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Protection Style: Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN2512-1R5M RoHS compliant?
Yes, SRN2512-1R5M is RoHS compliant.
What is the lead time for SRN2512-1R5M?
The standard lead time for SRN2512-1R5M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1154
4,000
$0.1128
6,000
$0.1111
8,000
$0.1096
26,000
$0.1081
50,000
$0.1061
100,000
$0.1048
150,000 +
$0.1046
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!