- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN2510-R68M
Bourns
SRN2510-R68M
Inductor Power Semi-Shielded Wirewound 680nH 20% 1MHz 9Q-Factor Ferrite 2.8A 55mOhm DCR 1008 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Semi-Shielded Wirewound 680nH 20% 1MHz 9Q-Factor Ferrite 2.8A 55mOhm DCR 1008 T/R
Search Keywords: SRN2510R68M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN2510-R68M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:0.68 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.8 A
-
Maximum DC Resistance:0.055 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Frequently Asked Questions
Is SRN2510-R68M RoHS compliant?
Yes, SRN2510-R68M is RoHS compliant.
What is the lead time for SRN2510-R68M?
The standard lead time for SRN2510-R68M is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,961
Can Ship immediately
Minimum Order Quantity:
1087
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,087
$0.1983
4,000
$0.1940
6,000
$0.1879
8,000
$0.1831
26,000
$0.1782
50,000
$0.1778
100,000
$0.1686
150,000 +
$0.1637
Click for Quote
Log in
to unlock special pricing