Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN2510-R47M

Inductor Power Semi-Shielded Wirewound 470nH 20% 1MHz 8Q-Factor Ferrite 3.1A 42mOhm DCR 1008 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 470nH 20% 1MHz 8Q-Factor Ferrite 3.1A 42mOhm DCR 1008 T/R
Search Keywords: SRN2510R47M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRN2510-R47M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 0.47 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 3.1 A
Maximum DC Resistance: 0.042 Ohm
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Protection Style: Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN2510-R47M RoHS compliant?
Yes, SRN2510-R47M is RoHS compliant.
What is the lead time for SRN2510-R47M?
The standard lead time for SRN2510-R47M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 356
Can Ship immediately You may purchase all in-stock quantity of 356
Stock lot only:
356
Minimum Order Quantity:
1087
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1797
1,087
$0.1634
4,000
$0.1508
6,000
$0.1457
8,000
$0.1419
26,000
$0.1342
50,000
$0.1339
100,000
$0.1335
150,000 +
$0.1332
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!