- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN2510-R24M
Description
+
Inductor Power Semi-Shielded Wirewound 240nH 20% 1MHz 8Q-Factor Ferrite 3.1A 42mOhm DCR 1008 T/R
Search Keywords: SRN2510R24M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN2510-R24M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:0.24 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3.1 A
-
Maximum DC Resistance:0.042 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.1338
4,000
$0.1278
6,000
$0.1241
8,000
$0.1237
26,000
$0.1173
50,000
$0.1126
100,000
$0.1097
150,000 +
$0.1095
Click for Quote
Log in
to unlock special pricing