- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN2010TA-180M
Description
+
Inductor Power Semi-Shielded Wirewound 18uH 20% 1MHz 16Q-Factor Ferrite 340mA 1.8Ohm DCR 0806 Automotive T/R
Search Keywords: SRN2010TA180M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN2010TA-180M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:18 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.34 A
-
Maximum DC Resistance:1.8(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,000
$0.1444
4,000
$0.1379
6,000
$0.1339
8,000
$0.1336
26,000
$0.1266
50,000
$0.1216
100,000
$0.1185
150,000 +
$0.1182
Click for Quote
Log in
to unlock special pricing