Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN2010-R68M

Inductor Power Semi-Shielded Wirewound 680nH 20% 1MHz 10Q-Factor Ferrite 2.8A 55mOhm DCR 0806 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 680nH 20% 1MHz 10Q-Factor Ferrite 2.8A 55mOhm DCR 0806 T/R
Search Keywords: SRN2010R68M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRN2010-R68M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504501900
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 0.68 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 2.8 A
Maximum DC Resistance: 0.055 Ohm
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Protection Style: Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN2010-R68M RoHS compliant?
Yes, SRN2010-R68M is RoHS compliant.
What is the lead time for SRN2010-R68M?
The standard lead time for SRN2010-R68M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1358
4,000
$0.1297
6,000
$0.1259
8,000
$0.1256
26,000
$0.1190
50,000
$0.1143
100,000
$0.1114
150,000 +
$0.1111
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!