Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN1060-330M

Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 16Q-Factor Ferrite 3.15A 72mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 16Q-Factor Ferrite 3.15A 72mOhm DCR T/R
Search Keywords: SRN1060330M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN1060-330M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    33 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3.15 A
  • Maximum DC Resistance:
    0.072 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN1060-330M RoHS compliant?
Yes, SRN1060-330M is RoHS compliant.
What is the lead time for SRN1060-330M?
The standard lead time for SRN1060-330M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37,200
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.3871
1,200
$0.3399
3,000
$0.3278
5,400
$0.3239
7,800
$0.3161
10,200
$0.3083
15,000
$0.3063
25,200 +
$0.3036
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!