Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN1060-220M

Inductor Power - Semi-Shielded - Wirewound - 10 x 9.8 x 6mm - 22 µH - 100KHz - 3.4A - 53m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Semi-Shielded - Wirewound - 10 x 9.8 x 6mm - 22 µH - 100KHz - 3.4A - 53m Ohm.
Search Keywords: SRN1060220M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRN1060-220M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 22 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 3.4 A
Maximum DC Resistance: 0.053 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN1060-220M RoHS compliant?
Yes, SRN1060-220M is RoHS compliant.
What is the lead time for SRN1060-220M?
The standard lead time for SRN1060-220M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,249
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.3054
1,200
$0.2941
3,000
$0.2934
5,400
$0.2843
7,800
$0.2836
10,200
$0.2808
15,000
$0.2801
25,200 +
$0.2774
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!