Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRN1060-180M

Inductor Power Semi-Shielded Wirewound 18uH 20% 100KHz 25Q-Factor Ferrite 3.85A 43mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Semi-Shielded Wirewound 18uH 20% 100KHz 25Q-Factor Ferrite 3.85A 43mOhm DCR T/R
Search Keywords: SRN1060180M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRN1060-180M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    18 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3.85 A
  • Maximum DC Resistance:
    43 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Semi-Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRN1060-180M RoHS compliant?
Yes, SRN1060-180M is RoHS compliant.
What is the lead time for SRN1060-180M?
The standard lead time for SRN1060-180M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
600
$0.3895
1,200
$0.3613
3,000
$0.3604
5,400
$0.3369
7,800
$0.3360
10,200
$0.3280
15,000
$0.3272
25,200 +
$0.3196
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!