- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRN1060-101M
Description
+
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 13Q-Factor Ferrite 1.7A 210mOhm DCR T/R
Search Keywords: SRN1060101M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRN1060-101M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.7 A
-
Maximum DC Resistance:0.21 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Semi-Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
600
$0.3552
1,200
$0.3517
3,000
$0.3483
5,400
$0.3409
7,800
$0.3357
10,200
$0.3349
15,000
$0.3340
25,200 +
$0.3332
Click for Quote
Log in
to unlock special pricing