- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF4532-220Y
Description
+
The SRF4532-220Y is a bifilar wound, common mode chip inductor designed for EMI suppression on data and signal lines.
Search Keywords: SRF4532220Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF4532-220Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Family:SRF4532
-
Dimension:4.7mm x 3.4mm x 3 mm
-
Attenuation:N/A
-
Configuration:Dual
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,050
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.3443
1,000
$0.2916
2,500
$0.2771
5,000
$0.2673
7,500
$0.2634
10,000
$0.2600
15,000
$0.2566
25,000 +
$0.2560
Click for Quote
Log in
to unlock special pricing