- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF3216A-361Y
Description
+
Choke, Common Mode, 360 Ohm, 300 mA, 3.2mm x 1.6mm x 2mm
Search Keywords: SRF3216A361Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF3216A-361Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.2955
4,000
$0.2789
6,000
$0.2712
8,000
$0.2706
10,000
$0.2699
26,000
$0.2538
50,000 +
$0.2532
Click for Quote
Log in
to unlock special pricing