Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF3216A-222Y

Common Mode Chokes Dual 2.2kOhm 100MHz 200mA 1.2Ohm DCR SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 2.2kOhm 100MHz 200mA 1.2Ohm DCR SMD Automotive T/R
Search Keywords: SRF3216A222Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRF3216A-222Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 3.4mm x 1.8mm x 2.2 mm
Family: SRF3216A
Configuration: Dual
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF3216A-222Y RoHS compliant?
Yes, SRF3216A-222Y is RoHS compliant.
What is the lead time for SRF3216A-222Y?
The standard lead time for SRF3216A-222Y is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,203
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2849
4,000
$0.2624
6,000
$0.2605
8,000
$0.2598
10,000
$0.2561
26,000
$0.2507
50,000 +
$0.2482
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!