- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF3216-900Y
Bourns
SRF3216-900Y
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF3216-900Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:3.4mm x 1.8mm x 2.2 mm
-
Attenuation:N/A
-
Family:SRF3216
-
Configuration:Dual