Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF3216-601Y

Common Mode Chokes Dual 600Ohm 100MHz 260mA 800mOhm DCR SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 600Ohm 100MHz 260mA 800mOhm DCR SMD T/R
Search Keywords: SRF3216601Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRF3216-601Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Configuration: Dual
Family: PM1206CM
Dimension: 3.4 x 1.8 x 2.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF3216-601Y RoHS compliant?
Yes, SRF3216-601Y is RoHS compliant.
What is the lead time for SRF3216-601Y?
The standard lead time for SRF3216-601Y is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 506
Can Ship immediately You may purchase all in-stock quantity of 506
Stock lot only:
506
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3054
2,000
$0.2776
4,000
$0.2696
6,000
$0.2548
8,000
$0.2542
10,000
$0.2535
26,000
$0.2447
50,000 +
$0.2385
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!