- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF2012A-670YA
Bourns
SRF2012A-670YA
Common Mode Chokes Dual 67Ohm 100MHz 0.4A 0.25Ohm DCR SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF2012A-670YA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Family:SRF2012AA
-
Attenuation:N/A
-
Dimension:2.2mm x 1.4mm x 1.4 mm
-
Configuration:Dual