- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF2012A-361YA
Description
+
Common Mode Chokes Dual 360Ohm 100MHz 0.3A 0.5Ohm DCR SMD Automotive T/R
Search Keywords: SRF2012A361YA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF2012A-361YA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Configuration:Dual
-
Family:SRF2012AA
-
Dimension:2.2mm x 1.4mm x 1.4 mm
-
Attenuation:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,595
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,000
$0.1138
4,000
$0.1112
6,000
$0.1096
8,000
$0.1093
26,000
$0.1066
50,000
$0.1046
100,000
$0.1034
150,000 +
$0.1031
Click for Quote
Log in
to unlock special pricing