Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF2012A-261YA

Common Mode Chokes Dual 260Ohm 100MHz 0.3A 0.4Ohm DCR SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 260Ohm 100MHz 0.3A 0.4Ohm DCR SMD Automotive T/R
Search Keywords: SRF2012A261YA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRF2012A-261YA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 2.2mm x 1.4mm x 1.4 mm
Family: SRF2012AA
Configuration: Dual
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF2012A-261YA RoHS compliant?
Yes, SRF2012A-261YA is RoHS compliant.
What is the lead time for SRF2012A-261YA?
The standard lead time for SRF2012A-261YA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1452
4,000
$0.1387
6,000
$0.1346
8,000
$0.1343
26,000
$0.1273
50,000
$0.1222
100,000
$0.1191
150,000 +
$0.1188
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!