- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF2012A-201YA
Bourns
SRF2012A-201YA
Common Mode Chokes Dual 200Ohm 100MHz 0.3A 0.4Ohm DCR SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF2012A-201YA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Configuration:Dual
-
Dimension:2.2mm x 1.4mm x 1.4 mm
-
Family:SRF2012AA
-
Attenuation:N/A