- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF2012A-181YA
Description
+
Common Mode Chokes Dual 180Ohm 100MHz 0.35A 0.35Ohm DCR SMD Automotive T/R
Search Keywords: SRF2012A181YA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF2012A-181YA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Attenuation:N/A
-
Dimension:2.2mm x 1.4mm x 1.4 mm
-
Family:SRF2012AA
-
Configuration:Dual
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.1452
4,000
$0.1387
6,000
$0.1346
8,000
$0.1343
26,000
$0.1273
50,000
$0.1222
100,000
$0.1191
150,000 +
$0.1188
Click for Quote
Log in
to unlock special pricing