- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF2012A-121YA
Bourns
SRF2012A-121YA
Common Mode Chokes Dual 120Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Common Mode Chokes Dual 120Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive T/R
Search Keywords: SRF2012A121YA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF2012A-121YA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:2.2mm x 1.4mm x 1.4 mm
-
Attenuation:N/A
-
Family:SRF2012AA
-
Configuration:Dual
Frequently Asked Questions
Is SRF2012A-121YA RoHS compliant?
Yes, SRF2012A-121YA is RoHS compliant.
What is the lead time for SRF2012A-121YA?
The standard lead time for SRF2012A-121YA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
2,000
$0.1138
4,000
$0.1112
6,000
$0.1096
8,000
$0.1093
26,000
$0.1066
50,000
$0.1046
100,000
$0.1034
150,000 +
$0.1031
Click for Quote
Log in
to unlock special pricing