Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF2012-900YA

Common Mode Chokes - Dual - 90Ohm - 100MHz - 400mA 300m Ohm - 2.2 x 1.4 x 1.4mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Common Mode Chokes - Dual - 90Ohm - 100MHz - 400mA 300m Ohm - 2.2 x 1.4 x 1.4mm.
Search Keywords: SRF2012900YA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRF2012-900YA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 2.2mm x 1.4mm x 1.4 mm
Configuration: Dual
Family: SRF2012A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF2012-900YA RoHS compliant?
Yes, SRF2012-900YA is RoHS compliant.
What is the lead time for SRF2012-900YA?
The standard lead time for SRF2012-900YA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,105
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1360
4,000
$0.1298
6,000
$0.1268
8,000
$0.1249
26,000
$0.1210
50,000
$0.1207
100,000
$0.1204
150,000 +
$0.1201
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!