- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF2012-361YA
Description
+
Common Mode Chokes Dual 360Ohm 100MHz 0.3A 0.5Ohm DCR SMD T/R
Search Keywords: SRF2012361YA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF2012-361YA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:2.2mm x 1.4mm x 1.4 mm
-
Attenuation:N/A
-
Configuration:Dual
-
Family:SRF2012A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
745
Can Ship immediately
You may purchase all in-stock quantity of 745
On Order:
4,000
can ship 8/3/26
Stock lot only:
745
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.1420
2,000
$0.1291
4,000
$0.1278
6,000
$0.1275
8,000
$0.1272
26,000
$0.1234
50,000
$0.1231
100,000
$0.1228
150,000 +
$0.1225
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT