- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF2012-121YA
Bourns
SRF2012-121YA
Common Mode Chokes Dual 120Ohm 100MHz 400mA 300mOhm DCR SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SRF2012-121YA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Configuration: | Dual |
| Dimension: | 2.2mm x 1.4mm x 1.4 mm |
| Family: | SRF2012A |