- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRF1280-4R7Y
Description
+
Inductor Power Shielded Wirewound 4.7uH/18.8uH 30% 100KHz Ferrite 8.25A/4.13A 13.5mOhm/50mOhm DCR T/R
Search Keywords: SRF12804R7Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF1280-4R7Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:4.7,18.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:8.25,4.13 A
-
Maximum DC Resistance:0.0135,0.05 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,200
can ship 10/12/26
Minimum Order Quantity:
400
Order Increment:
400
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
400
$1.044
800
$0.995
1,200
$0.971
2,800
$0.910
5,200
$0.896
7,600
$0.894
10,000
$0.891
15,200 +
$0.889
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT