Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF1280-220M

Inductor Power - Shielded - Wirewound - 12.5 x 12.5 x 8mm - 22uH/88uH - 100 KHz - 4A/2A - 50.3mOhm/192mOhm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Shielded - Wirewound - 12.5 x 12.5 x 8mm - 22uH/88uH - 100 KHz - 4A/2A - 50.3mOhm/192mOhm.
Search Keywords: SRF1280220M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRF1280-220M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 22,88 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 4,2 A
Maximum DC Resistance: 0.0503,0.192 Ohm
Operating Temperature: -40 to 105 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF1280-220M RoHS compliant?
Yes, SRF1280-220M is RoHS compliant.
What is the lead time for SRF1280-220M?
The standard lead time for SRF1280-220M is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
800   can ship 6/14/27
Minimum Order Quantity:
400
Order Increment:
400
31 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.995
800
$0.976
1,200
$0.973
2,800
$0.971
5,200
$0.968
7,600
$0.966
10,000
$0.963
15,200 +
$0.961
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!