- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRF1260A-330M
Description
+
Inductor Power Shielded Wirewound 33uH/132uH 20% 100KHz Ferrite 3.28A/1.64A 61.8mOhm/256mOhm DCR Automotive T/R
Search Keywords: SRF1260A330M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF1260A-330M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:33,132 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3.28,1.64 A
-
Maximum DC Resistance:0.0618,0.256 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
400
$0.934
800
$0.867
1,200
$0.864
2,800
$0.808
5,200
$0.787
7,600
$0.785
10,000
$0.767
15,200 +
$0.765
Click for Quote
Log in
to unlock special pricing