Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF1260-330M

Inductor Power Shielded Wirewound 33uH/132uH 20% 100KHz Ferrite 3.28A/1.64A 61.8mOhm/256mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 33uH/132uH 20% 100KHz Ferrite 3.28A/1.64A 61.8mOhm/256mOhm DCR T/R
Search Keywords: SRF1260330M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRF1260-330M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 33,132 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 3.28,1.64 A
Maximum DC Resistance: 0.0618,0.256 Ohm
Operating Temperature: -40 to 105 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF1260-330M RoHS compliant?
Yes, SRF1260-330M is RoHS compliant.
What is the lead time for SRF1260-330M?
The standard lead time for SRF1260-330M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.798
800
$0.790
1,200
$0.788
2,800
$0.786
5,200
$0.784
7,600
$0.782
10,000
$0.780
15,200 +
$0.778
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!