- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRF1260-221M
Description
+
Inductor Power Shielded Wirewound 220uH/880uH 20% 100KHz Ferrite 1.19A/0.594A 0.354Ohm/1.416Ohm DCR T/R
Search Keywords: SRF1260221M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF1260-221M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:220,880 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.19,0.594 A
-
Maximum DC Resistance:0.354,1.416 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
400
$0.833
800
$0.772
1,200
$0.771
2,800
$0.720
5,200
$0.701
7,600
$0.700
10,000
$0.683
15,200 +
$0.682
Click for Quote
Log in
to unlock special pricing