- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRF1260-220M
Description
+
Inductor Power Shielded Wirewound 22uH/88uH 20% 100KHz Ferrite 3.7A/1.84A 45.1mOhm/172mOhm DCR T/R
Search Keywords: SRF1260220M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF1260-220M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:22,88 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3.7,1.84 A
-
Maximum DC Resistance:0.0451,0.172 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
400
$0.653
800
$0.629
1,200
$0.627
2,800
$0.608
5,200
$0.600
7,600
$0.599
10,000
$0.593
15,200 +
$0.592
Click for Quote
Log in
to unlock special pricing