- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRF1260-150M
Description
+
Inductor Power Shielded Wirewound 15uH/60uH 20% 100KHz Ferrite 4.27A/2.13A 32.9mOhm/125mOhm DCR T/R
Search Keywords: SRF1260150M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF1260-150M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:15,60 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:4.27,2.13 A
-
Maximum DC Resistance:0.0329,0.125 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164
Ships today, if you order in
Buy all 164 in-stock or the regular minimum order quantity of 400
Stock lot only:
164
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$0.8833
400
$0.8030
800
$0.7490
1,200
$0.7470
2,800
$0.7020
5,200
$0.6840
7,600
$0.6830
10,000
$0.6680
15,200 +
$0.6670
Click for Quote
Log in
to unlock special pricing