- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF1006-472Y
Description
+
Common Mode Chokes Dual 4.7mH 6.2kOhm 100kHz 250mA 1Ohm DCR SMD T/R
Search Keywords: SRF1006472Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF1006-472Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Family:SRF1006
-
Dimension:10.3 x 9 x 6.5 mm
-
Attenuation:N/A
-
Configuration:Dual
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
800
$0.630
1,600
$0.629
3,200
$0.588
5,600
$0.586
8,000
$0.572
10,400
$0.571
15,200
$0.558
25,600 +
$0.556
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments